SMC M36 x 2 Carbon Steel Piston Rod Ball Joint, 160mm Bore Metric
- RS Stock No.:
- 281-0787
- Mfr. Part No.:
- KJ36D
- Brand:
- SMC
Subtotal (1 unit)*
$284.25
(exc. GST)
$312.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.25 |
*price indicative
- RS Stock No.:
- 281-0787
- Mfr. Part No.:
- KJ36D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M36 x 2 | |
| Product Type | Piston Rod Ball Joint | |
| Bore Diameter | 160mm | |
| Material | Carbon Steel | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS 16-EU671-UK | |
| Overall Width | 165mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M36 x 2 | ||
Product Type Piston Rod Ball Joint | ||
Bore Diameter 160mm | ||
Material Carbon Steel | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS 16-EU671-UK | ||
Overall Width 165mm | ||
- COO (Country of Origin):
- CN
The SMC piston rod ball joint is a crucial component in various applications.
RoHS compliant
Thread size M4 to M42
Related links
- Norgren M36 x 2 Stainless Steel Piston Rod Ball Joint, 160 mm Bore Metric
- Norgren M27 x 2 Stainless Steel Piston Rod Ball Joint, 125 mm Bore Metric
- SMC M4 x 0.7 Female Steel Piston Rod Ball Joint, 5 mm Bore Metric
- SMC M8 x 1.25 Female Steel Piston Rod Ball Joint, 8 mm Bore Metric
- SMC M12 x 1.25 Female Steel Piston Rod Ball Joint, 12 mm Bore Metric
- SMC M16 x 1.5 Female Steel Piston Rod Ball Joint, 16 mm Bore Metric
- SMC M10 x 1.25 Female Steel Piston Rod Ball Joint, 10 mm Bore Metric
- SMC M6 x 1 Female Steel Piston Rod Ball Joint, 12 mm Bore Metric
