Norgren M27 x 2 Stainless Steel Piston Rod Ball Joint, 125mm Bore Metric
- RS Stock No.:
- 218-0236
- Mfr. Part No.:
- QM/8125/32
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$260.40
(exc. GST)
$286.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $260.40 |
| 5 - 9 | $256.74 |
| 10 + | $251.53 |
*price indicative
- RS Stock No.:
- 218-0236
- Mfr. Part No.:
- QM/8125/32
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connection Size | M27 x 2 | |
| Product Type | Piston Rod Ball Joint | |
| Bore Diameter | 125mm | |
| Material | Stainless Steel | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Outside Diameter | 70mm | |
| Standards/Approvals | No | |
| Overall Width | 110mm | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connection Size M27 x 2 | ||
Product Type Piston Rod Ball Joint | ||
Bore Diameter 125mm | ||
Material Stainless Steel | ||
Thread Standard Metric | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Outside Diameter 70mm | ||
Standards/Approvals No | ||
Overall Width 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
IMI Norgren Electric Actuator Mount, Universal Piston Rod Eye Type, M27x2 Thread - QM Series - QM/8125/32
Want more functionality from your pneumatic cylinder? This electric actuator mount from IMI Norgren is the answer. When mounted on a double-acting air-powered cylinder, this unit lets you attach an accessory to your piston, like a rod clevis, using its 125mm-wide central bore. It also allows your attachment to swivel by 15º in any direction for added flexibility. The component has an M27x2 thread, so it's easy to screw in place for speedy and straightforward installation.
Features & Benefits
• Suitable for powerful pneumatic systems, as compatible cylinders operate at up to 16 bar
• Light weight of 1.35kg limits pressure on your setup
• Compact size of 146 (L) x 70 (W) x 37mm (H) saves space
• Designed for use with double-acting magnetic and non-magnetic pistons for versatility
Applications
• Industrial automation and control
• Packaging plants
• Assembly lines
• Transportation sector
Can I use this product in harsh environments?
Yes – this actuator mount is compatible with cylinders that handle temperatures from -20ºC to +80ºC, so it's well-suited for use in demanding environments.
Related links
- Norgren M36 x 2 Stainless Steel Piston Rod Ball Joint, 160 mm Bore Metric
- Norgren Polyurethane Mounting Bracket, 40 mm Bore Metric
- Norgren M20 x 1.5 Anodised Aluminium Mounting Bracket, 80 mm Bore Metric
- Norgren M16 x 1.5 Female Steel Mounting Bracket, 16 mm Bore Metric
- SMC M4 x 0.7 Female Steel Piston Rod Ball Joint, 5 mm Bore Metric
- EMERSON – AVENTICS M10 x 1.25 Female Steel Piston Rod Ball Joint, 10 mm Bore Metric
- Parker M10 x 1.25 Female Galvanised Steel Piston Rod Ball Joint, 10 mm Bore Metric
- EMERSON – AVENTICS M8 Female Steel Piston Rod Ball Joint, 8 mm Bore Metric
