INA M8 Steel Rod End, 8mm Bore Metric
- RS Stock No.:
- 260-0274
- Mfr. Part No.:
- GIKR8-PW-A
- Brand:
- INA
Subtotal (1 unit)*
$73.73
(exc. GST)
$81.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.73 |
*price indicative
- RS Stock No.:
- 260-0274
- Mfr. Part No.:
- GIKR8-PW-A
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Connection Size | M8 | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 12900N | |
| Static Load Rating | 13100N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Outside Diameter | 19mm | |
| Overall Width | 48mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand INA | ||
Connection Size M8 | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 12900N | ||
Static Load Rating 13100N | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Outside Diameter 19mm | ||
Overall Width 48mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INA rod end with internal thread right hand thread. It is maintenance-free with sliding layer PTFE film. It has brass outer ring, dimension series K, type F, open design.
Operating temperature minimum -50 °C
Operating temperature maximum 200 °C
- RS Stock No. 1852510
- Mfr. Part No. PHS 8ECL
Each
$33.77
Related links
- INA M8 Steel Rod End, 8 mm Bore Metric
- LDK M8 Female Carbon Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1.25 Female Stainless Steel Rod End, 8 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- LDK M8 Female 304 Stainless Steel Rod End, 8 mm Bore Metric
- RS PRO M8 x 1.25 Female Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8 mm Bore Metric












