Subtotal (1 unit)*
$94.49
(exc. GST)
$103.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.49 |
*price indicative
- RS Stock No.:
- 260-0276
- Mfr. Part No.:
- GIR8-UK
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Connection Size | M8 | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 5850N | |
| Static Load Rating | 16000N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Outside Diameter | 16mm | |
| Maximum Operating Temperature | +200°C | |
| Thread Direction | Right Hand | |
| Overall Width | 48mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Connection Size M8 | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 5850N | ||
Static Load Rating 16000N | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Outside Diameter 16mm | ||
Maximum Operating Temperature +200°C | ||
Thread Direction Right Hand | ||
Overall Width 48mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schaeffler Rod End, 8mm Bore Size, Steel - GIR8-UK
This rod end is a pivoting bearing component designed to provide an articulating connection in mechanical linkages where metric threaded attachment is required. Manufactured in steel, it is intended for environments that demand both a Compact connection and operation across a wide temperature range, enabling movement and load transfer between assemblies with a metric right-hand thread.
Features and Benefits:
• Dynamic load capacity of 5850 N provides controlled movement under varying loads
• Static load capacity of 16000 N supports heavy stationary loads
• M8 connection size allows straightforward metric coupling
• Bore diameter of 8 mm accommodates standard 8 mm shafts
• Operates from −50 °C to 200 °C for extreme temperature conditions
• Static load capacity of 16000 N supports heavy stationary loads
• M8 connection size allows straightforward metric coupling
• Bore diameter of 8 mm accommodates standard 8 mm shafts
• Operates from −50 °C to 200 °C for extreme temperature conditions
Applications
• Suitable for pivot links in industrial machinery
• Ideal for actuated control arms in thermal environments
• Used with metric-threaded tie rods in automation systems
• Can be used for load-bearing joints in test rigs
• Ideal for actuated control arms in thermal environments
• Used with metric-threaded tie rods in automation systems
• Can be used for load-bearing joints in test rigs
What thread specification does it use?
It uses a metric right-hand thread compatible with M8 fittings.
What material composes the articulating body?
The component is constructed from steel to provide structural stiffness.
What is the overall width measurement?
The overall width measures 48 mm.
What outside diameter is provided for mounting clearance?
The outside diameter is 16 mm.
What is the intended bore size for mating shafts?
The bore size is 8 mm.
Related links
- INA M8 Steel Rod End, 8 mm Bore Metric
- LDK M8 Female Carbon Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1.25 Female Stainless Steel Rod End, 8 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- LDK M8 Female 304 Stainless Steel Rod End, 8 mm Bore Metric
- RS PRO M8 x 1.25 Female Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8 mm Bore Metric
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8 mm Bore Metric
