NMB 3/4-16 Male Stainless Steel Rod End, 15.87 mm Bore

Bulk discount available

Subtotal (1 unit)*

$982.56

(exc. GST)

$1,080.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$982.56
5 +$955.00

*price indicative

RS Stock No.:
185-6532
Mfr. Part No.:
ARYTL10E(R)
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Connection Size

3/4-16 Male

Product Type

Rod End

Bore Size

15.87 mm

Material

Stainless Steel

Static Load Rating

105062N

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

121°C

NMB ARYT-E, ARYT series male rod end bearings, High Misalignment, self-lubricating 3- piece, Left hand thread. Ideal in extreme conditions.

Materials: Bearing: Stainless steel CRES 440C. Outer cage: Stainless steel CRES 410 with heat treatment. Coating: Teflon. Rod body: C.M. steel with heat treatment and surface coating. Rod end bearings are used on the ends of cylinders, linkages, shafts and rods where an articulating joint is needed, they take up angular misalignments between connecting components. Benefits include long service life, high reliability and low maintenance. Applications are across many industry sectors.

Related links