NMB 3/8-24 Male Stainless Steel Rod End, 7.93mm Bore
- RS Stock No.:
- 185-6514
- Mfr. Part No.:
- ARHTL5E(R)
- Brand:
- NMB
Get a bulk buy discount
Add 5 more to save $45.05
View bulk pricing optionsSubtotal (1 unit)*
$321.59
(exc. GST)
$353.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $321.59 | - |
| 5 - 9 | $312.58 | $45.05 |
| 10 + | $304.23 | $173.60 |
*price indicative
- RS Stock No.:
- 185-6514
- Mfr. Part No.:
- ARHTL5E(R)
- Brand:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Connection Size | 3/8-24 Male | |
| Product Type | Rod End | |
| Bore Diameter | 7.93mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -54°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Connection Size 3/8-24 Male | ||
Product Type Rod End | ||
Bore Diameter 7.93mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -54°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 121°C | ||
The NMB Rod End is a male self lubricating, UNF thread standard with bore size of 7.93mm and connection size of 3/8-24.
Material: Stainless Steel
Related links
- NMB 3/8-24 Male Stainless Steel Rod End UNF, 7.93 mm Bore
- NMB 0.3125-24 Male Stainless Steel Rod End, 7.93 mm Bore
- NMB 3/8-24 Male Stainless Steel Rod End, 6.35 mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End, 7.93 mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End UNF, 7.93 mm Bore
- LDK Carbon Steel Rod End, 7.93 mm Bore UNF
- NMB 0.375-24 Male Stainless Steel Rod End, 9.52 mm Bore
- NMB 0.3125-24 Male Stainless Steel Rod End, 6.35 mm Bore
