NMB 3/4-16 Male Stainless Steel Rod End, 15.87mm Bore

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1,078.70

(exc. GST)

$1,186.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,078.70-
5 +$1,048.452%

*price indicative

RS Stock No.:
185-6526
Mfr. Part No.:
ARYT10E(R)
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Connection Size

3/4-16 Male

Product Type

Rod End

Bore Diameter

15.87mm

Material

Stainless Steel

Static Load Rating

105062N

Connection Gender

Male

Minimum Operating Temperature

-54°C

Maximum Operating Temperature

121°C

NMB ARYT-E, ARYT series male rod end bearings, High Misalignment, self-lubricating 3- piece, Right hand thread. Ideal in extreme conditions.

Materials: Bearing: Stainless steel CRES 440C. Outer cage: Stainless steel CRES 410 with heat treatment. Coating: Teflon. Rod body: C.M. steel with heat treatment and surface coating. Rod end bearings are used on the ends of cylinders, linkages, shafts and rods where an articulating joint is needed, they take up angular misalignments between connecting components. Benefits include long service life, high reliability and low maintenance. Applications are across many industry sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy