LDK Carbon Steel Rod End, 15.87mm Bore UNF
- RS Stock No.:
- 185-2558
- Mfr. Part No.:
- PHSB10
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $9.65
View bulk pricing optionsSubtotal (1 unit)*
$67.83
(exc. GST)
$74.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $67.83 | - |
| 5 - 9 | $65.90 | $9.65 |
| 10 + | $64.16 | $36.70 |
*price indicative
- RS Stock No.:
- 185-2558
- Mfr. Part No.:
- PHSB10
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 15.87mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 18kN | |
| Static Load Rating | 35.1kN | |
| Thread Standard | UNF | |
| Connection Gender | Female | |
| Outside Diameter | 38.1mm | |
| Overall Width | 82.55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 15.87mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 18kN | ||
Static Load Rating 35.1kN | ||
Thread Standard UNF | ||
Connection Gender Female | ||
Outside Diameter 38.1mm | ||
Overall Width 82.55mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End, 15.87 mm Bore UNF
- NMB 3/4-16 Male Stainless Steel Rod End, 15.87 mm Bore
- NMB 0.625-18 Male Stainless Steel Rod End, 15.87 mm Bore
- LDK Carbon Steel Rod End, 4.82 mm Bore UNF
- LDK Carbon Steel Rod End, 19.05 mm Bore UNF
- LDK Carbon Steel Rod End, 6.35 mm Bore UNF
- LDK Carbon Steel Rod End, 7.93 mm Bore UNF
- LDK Carbon Steel Rod End, 11.11 mm Bore UNF
