LDK Carbon Steel Rod End, 4.82mm Bore UNF
- RS Stock No.:
- 185-2561
- Mfr. Part No.:
- PHSB3L
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $3.75
View bulk pricing optionsSubtotal (1 unit)*
$28.96
(exc. GST)
$31.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $28.96 | - |
| 5 - 9 | $28.21 | $3.75 |
| 10 + | $27.48 | $14.80 |
*price indicative
- RS Stock No.:
- 185-2561
- Mfr. Part No.:
- PHSB3L
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 4.82mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 2.8kN | |
| Thread Standard | UNF | |
| Static Load Rating | 7.4kN | |
| Connection Gender | Female | |
| Outside Diameter | 15.88mm | |
| Overall Width | 34.91mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 4.82mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 2.8kN | ||
Thread Standard UNF | ||
Static Load Rating 7.4kN | ||
Connection Gender Female | ||
Outside Diameter 15.88mm | ||
Overall Width 34.91mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Non Compliant
- COO (Country of Origin):
- CN
Female Rod End .190 Bore 10-32 Unf Left Hand Thread
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End, 4.82 mm Bore UNF
- LDK Carbon Steel Rod End, 19.05 mm Bore UNF
- LDK Carbon Steel Rod End, 6.35 mm Bore UNF
- LDK Carbon Steel Rod End, 7.93 mm Bore UNF
- LDK Carbon Steel Rod End, 11.11 mm Bore UNF
- LDK Carbon Steel Rod End, 12.7 mm Bore UNF
- LDK Carbon Steel Rod End, 15.87 mm Bore UNF
- LDK Carbon Steel Rod End, 9.52 mm Bore UNF












