LDK Carbon Steel Rod End, 6.35mm Bore UNF
- RS Stock No.:
- 185-2562
- Mfr. Part No.:
- PHSB4L
- Brand:
- LDK
Get a bulk buy discount
Add 5 more to save $3.00
View bulk pricing optionsSubtotal (1 unit)*
$31.25
(exc. GST)
$34.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.25 | - |
| 5 - 9 | $30.65 | $3.00 |
| 10 + | $30.11 | $11.40 |
*price indicative
- RS Stock No.:
- 185-2562
- Mfr. Part No.:
- PHSB4L
- Brand:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 6.35mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 4.8kN | |
| Static Load Rating | 11.2kN | |
| Thread Standard | UNF | |
| Connection Gender | Female | |
| Outside Diameter | 19.05mm | |
| Overall Width | 42.85mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 6.35mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 4.8kN | ||
Static Load Rating 11.2kN | ||
Thread Standard UNF | ||
Connection Gender Female | ||
Outside Diameter 19.05mm | ||
Overall Width 42.85mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Non Compliant
- COO (Country of Origin):
- CN
Female Rod End 1/4 Bore 1/4 Unf Left Hand Thread
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End, 6.35 mm Bore UNF
- LDK Carbon Steel Rod End UNF, 6.35 mm Bore
- Aurora Bearing Company 1/4-28 Female Alloy Steel Rod End, 6.35 mm Bore UNF
- LDK Carbon Steel Rod End, 4.82 mm Bore UNF
- LDK Carbon Steel Rod End, 19.05 mm Bore UNF
- LDK Carbon Steel Rod End, 7.93 mm Bore UNF
- LDK Carbon Steel Rod End, 11.11 mm Bore UNF
- LDK Carbon Steel Rod End, 12.7 mm Bore UNF
