Fluro Stainless Steel Rod End, 30mm Bore Metric
- RS Stock No.:
- 185-1445
- Mfr. Part No.:
- GILRSW30R
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,197.44
(exc. GST)
$1,317.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,197.44 |
| 5 + | $1,163.94 |
*price indicative
- RS Stock No.:
- 185-1445
- Mfr. Part No.:
- GILRSW30R
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Bore Diameter | 30mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 155kN | |
| Static Load Rating | 168kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 145mm | |
| Thread Direction | Left Hand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Bore Diameter 30mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 155kN | ||
Static Load Rating 168kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 250°C | ||
Overall Width 145mm | ||
Thread Direction Left Hand | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro Stainless Steel Rod End Metric, 30 mm Bore
- Fluro Stainless Steel Rod End, 30 mm Bore
- Fluro Stainless Steel Rod End, 25 mm Bore Metric
- Fluro Stainless Steel Rod End, 14 mm Bore Metric
- Fluro Stainless Steel Rod End, 8 mm Bore Metric
- Fluro Stainless Steel Rod End Metric, 12 mm Bore
- Fluro M20 x 1.5 Female Stainless Steel Rod End, 20 mm Bore Metric
- Fluro M12 x 1.75 Female Stainless Steel Rod End, 12 mm Bore Metric
