Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.90

(exc. GST)

$46.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$41.90
5 - 9$40.74
10 +$39.65

*price indicative

RS Stock No.:
184-4467
Mfr. Part No.:
GA6
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M6 x 1 Male

Product Type

Rod End

Bore Diameter

6mm

Material

Galvanised Steel

Dynamic Load Rating

3.2kN

Thread Standard

Metric

Static Load Rating

6kN

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Overall Width

46mm

Thread Direction

Right Hand

COO (Country of Origin):
DE

Male Rod End 6mm Bore M6 x 1 Right Hand Thread


Rod Ends with male thread regreasable through the housing with flush type grease fitting.

Features:


Right hand thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy