Fluro Stainless Steel Rod End Metric, 12mm Bore
- RS Stock No.:
- 185-1394
- Mfr. Part No.:
- GALRSW12x1.25R
- Brand:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$275.01
(exc. GST)
$302.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $275.01 |
| 5 - 9 | $267.30 |
| 10 + | $260.14 |
*price indicative
- RS Stock No.:
- 185-1394
- Mfr. Part No.:
- GALRSW12x1.25R
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 32kN | |
| Thread Standard | Metric | |
| Static Load Rating | 34.5kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 32kN | ||
Thread Standard Metric | ||
Static Load Rating 34.5kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 70mm | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro M12 x 1.75 Male Stainless Steel Rod End Metric, 12 mm Bore
- LDK M12 Male 304 Stainless Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.25 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.5 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Fluro M12 x 1.75 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Igus M12 x 1.75 Male Stainless Steel Rod End Metric, 12 mm Bore
- Fluro Stainless Steel Rod End Metric, 16 mm Bore
- Fluro Stainless Steel Rod End Metric, 30 mm Bore
