Fluro Stainless Steel Rod End, 18 mm Bore
- RS Stock No.:
- 185-1380
- Mfr. Part No.:
- GARSW18R
- Brand:
- Fluro
Bulk discount available
Subtotal (1 unit)*
$611.57
(exc. GST)
$672.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $611.57 |
| 5 + | $594.44 |
*price indicative
- RS Stock No.:
- 185-1380
- Mfr. Part No.:
- GARSW18R
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Bore Size | 18 mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 64kN | |
| Static Load Rating | 73kN | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Bore Size 18 mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 64kN | ||
Static Load Rating 73kN | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro Stainless Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Female Stainless Steel Rod End, 18 mm Bore Metric
- Fluro M18 x 1.5 Male Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 2.5 Male Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore Metric
- Durbal M18 x 1.5 Female Forged Steel Rod End, 18 mm Bore Metric
- LDK Carbon Steel Rod End, 18 mm Bore
