Fluro M18 x 2.5 Male Galvanised Steel Rod End, 18mm Bore
- RS Stock No.:
- 184-4480
- Mfr. Part No.:
- GA18X2.5
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$229.78
(exc. GST)
$252.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $229.78 | - |
| 5 - 9 | $223.33 | 2% |
| 10 + | $217.40 | 5% |
*price indicative
- RS Stock No.:
- 184-4480
- Mfr. Part No.:
- GA18X2.5
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M18 x 2.5 Male | |
| Bore Diameter | 18mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 19.5kN | |
| Static Load Rating | 43kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M18 x 2.5 Male | ||
Bore Diameter 18mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 19.5kN | ||
Static Load Rating 43kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M18 x 1.5 Male Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18 mm Bore Metric
- Fluro M18 x 1.5 Male Galvanised Steel Rod End Metric, 18 mm Bore
- Fluro M20 x 2.5 Male Galvanised Steel Rod End Metric, 20 mm Bore
- Fluro M20 x 2.5 Male Galvanised Steel Rod End, 20 mm Bore
- Fluro M22 x 2.5 Male Galvanised Steel Rod End, 22 mm Bore
- Fluro M18 x 1.5 Female Stainless Steel Rod End, 18 mm Bore Metric
