Fluro M24 x 2 Male Galvanised Steel Rod End Metric, 25mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$263.24

(exc. GST)

$289.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$263.24
5 - 9$255.87
10 +$248.97

*price indicative

RS Stock No.:
184-4506
Mfr. Part No.:
GAL25
Brand:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M24 x 2 Male

Bore Diameter

25mm

Material

Galvanised Steel

Dynamic Load Rating

35kN

Static Load Rating

68kN

Thread Standard

Metric

Connection Gender

Male

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Overall Width

124mm

Thread Direction

Left Hand

COO (Country of Origin):
DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy