Fluro M16 x 2 Male Galvanised Steel Rod End Metric, 16mm Bore
- RS Stock No.:
- 184-4502
- Mfr. Part No.:
- GAL16
- Brand:
- Fluro
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$119.65
(exc. GST)
$131.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $119.65 | - |
| 5 - 9 | $116.31 | 2% |
| 10 + | $113.23 | 5% |
*price indicative
- RS Stock No.:
- 184-4502
- Mfr. Part No.:
- GAL16
- Brand:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M16 x 2 Male | |
| Product Type | Rod End | |
| Bore Diameter | 16mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 16kN | |
| Thread Standard | Metric | |
| Static Load Rating | 36.5kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Standards/Approvals | No | |
| Overall Width | 87mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M16 x 2 Male | ||
Product Type Rod End | ||
Bore Diameter 16mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 16kN | ||
Thread Standard Metric | ||
Static Load Rating 36.5kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
Standards/Approvals No | ||
Overall Width 87mm | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M16 x 2 Male Galvanised Steel Rod End Metric, 16 mm Bore
- Fluro M16 x 1.5 Male Galvanised Steel Rod End Metric, 16 mm Bore
- Fluro M16 x 2 Male Stainless Steel Rod End Metric, 16 mm Bore
- Fluro M16 x 2 Male Galvanised Steel Rod End, 16 mm Bore
- RS PRO M16 x 2 Male Steel Rod End Metric, 16 mm Bore
- Durbal M16 x 2 Male Forged Steel Rod End Metric, 16 mm Bore
- Igus M16 x 2 Male Stainless Steel Rod End Metric, 16 mm Bore
- Igus M16 x 2 Male Igumid G Rod End Metric, 16 mm Bore
