SKF M16 Male Steel Rod End Metric, 16mm Bore

Subtotal (1 unit)*

$132.54

(exc. GST)

$145.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.54

*price indicative

RS Stock No.:
232-2771
Mfr. Part No.:
SAKAC 16 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rod End

Connection Size

M16 Male

Bore Diameter

16mm

Material

Steel

Dynamic Load Rating

21.6kN

Static Load Rating

23.2kN

Thread Standard

Metric

Connection Gender

Male

Standards/Approvals

No

Overall Width

89mm

COO (Country of Origin):
DE

SKF SAKAC Series Rod End, 16mm Bore, 21.6kN Dynamic Load Rating - SAKAC 16 M


This rod end is designed for various mechanical applications. Constructed with precision and durable materials, it functions as an important joint in systems requiring rotational movement. Its solid build ensures optimal performance, making it suitable for the automation, electronics, and mechanical sectors.

Features & Benefits


• Steel construction enhances durability and longevity

• Dynamic load rating of 21.6kN supports heavy-duty use

• Male rod end design allows for straightforward installation

• Metric connectivity provides versatility in industrial settings

• Static load rating of 23.2kN for dependable performance

• Overall length of 43mm accommodates various assembly needs

Applications


• Connecting rods in hydraulic actuators

• in conveyor systems

• Utilised in robotics for improved joint movement

• Used in machinery that requires pivots and hinges

• Suitable for various automation equipment setups

How does this component ensure durability?


The steel material provides resilience against wear and tear, increasing its lifespan.

What load capacity can be expected during operation?


It has a dynamic load rating of 21.6kN, making it suitable for heavy-duty applications.

Is it compatible with standard metric connections?


Yes, the rod end features a metric connection size, offering versatility for various applications.

What are the installation requirements for this product?


It features a male rod end design, facilitating integration into existing systems.

Can this component be used in high-stress environments?


With a static load rating of 23.2kN, it is designed to endure significant stress without failure.

  • RS Stock No. 0464840
  • Mfr. Part No. SAKB 16 F
Each
$423.00
  • RS Stock No. 0464843
  • Mfr. Part No. SALKB 16 F
Each
$272.72
  • RS Stock No. 1852462
  • Mfr. Part No. POS 16L
Each
$64.58
  • RS Stock No. 1852452
  • Mfr. Part No. POS 16
Each
$58.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy