Subtotal (1 unit)*
$3,513.15
(exc. GST)
$3,864.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,513.15 |
*price indicative
- RS Stock No.:
- 464-861
- Mfr. Part No.:
- SIQG 80 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M64 x 3 in | |
| Product Type | Rod End | |
| Bore Diameter | 80mm | |
| Material | Steel | |
| Dynamic Load Rating | 400kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Overall Width | 272.5mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M64 x 3 in | ||
Product Type Rod End | ||
Bore Diameter 80mm | ||
Material Steel | ||
Dynamic Load Rating 400kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Overall Width 272.5mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The inner ring is extended on both sides. The bearing requires maintenance and can be relubricated via grease fitting in the housing and for sizes 16 and larger also via the shaft. The female thread is available with a left- (prefix SIL) or right-hand thread.
Easy to relubricate
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Slotted shank with clamping screws
Suitable for hydraulic cylinders
Bearing can be exchanged
Related links
- SKF M80 x 3 in Steel Rod End, 100 mm Bore Metric
- SKF M14 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M48 x 2 in Steel Rod End, 63 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF M33 x 2 Steel Rod End, 40 mm Bore Metric
- SKF M42 x 2 Steel Rod End, 50 mm Bore Metric
- SKF Steel Rod End Metric
