Subtotal (1 unit)*
$2,031.41
(exc. GST)
$2,234.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,031.41 |
*price indicative
- RS Stock No.:
- 463-260
- Mfr. Part No.:
- SIQG 63 ES
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M48 x 2 in | |
| Bore Diameter | 63mm | |
| Material | Steel | |
| Dynamic Load Rating | 255kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Overall Width | 213.5mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M48 x 2 in | ||
Bore Diameter 63mm | ||
Material Steel | ||
Dynamic Load Rating 255kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Overall Width 213.5mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The inner ring is extended on both sides. The bearing requires maintenance and can be relubricated via grease fitting in the housing via the shaft. The female thread is available with a left- or right-hand thread.
Easy to relubricate
Simple and ready to mount
Slotted shank with clamping screws
Suitable for hydraulic cylinders
Bearing can be exchanged
Related links
- SKF M14 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M80 x 3 in Steel Rod End, 100 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 25 mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF M33 x 2 Steel Rod End, 40 mm Bore Metric
- SKF M42 x 2 Steel Rod End, 50 mm Bore Metric
- SKF M64 x 3 in Steel Rod End, 80 mm Bore Metric
- SKF Steel Rod End Metric
