Subtotal (1 unit)*
$128.23
(exc. GST)
$141.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.23 |
*price indicative
- RS Stock No.:
- 464-804
- Mfr. Part No.:
- SILKB 8 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M8 Female | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 7.1kN | |
| Static Load Rating | 11.4kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 25mm | |
| Standards/Approvals | No | |
| Overall Width | 12mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M8 Female | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 7.1kN | ||
Static Load Rating 11.4kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 25mm | ||
Standards/Approvals No | ||
Overall Width 12mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left- (prefix SAL) or right-hand thread.
Long service life
Maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
- SKF M8 Male Steel Rod End Metric, 8 mm Bore
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF M6 Female Steel Rod End, 6 mm Bore Metric
- SKF M16 Female Steel Rod End, 16 mm Bore Metric
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20 mm Bore Metric
- SKF M12 Female Steel Rod End, 12 mm Bore Metric
