Subtotal (1 pack of 10 units)*
$819.88
(exc. GST)
$901.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $819.88 | $81.988 |
*price indicative
- RS Stock No.:
- 587-728
- Mfr. Part No.:
- SIKB 12 F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M12 Female | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Dynamic Load Rating | 13.2kN | |
| Thread Standard | Metric | |
| Static Load Rating | 17kN | |
| Connection Gender | Female | |
| Outside Diameter | 33mm | |
| Overall Width | 16mm | |
| Standards/Approvals | RoHS | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M12 Female | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Steel | ||
Dynamic Load Rating 13.2kN | ||
Thread Standard Metric | ||
Static Load Rating 17kN | ||
Connection Gender Female | ||
Outside Diameter 33mm | ||
Overall Width 16mm | ||
Standards/Approvals RoHS | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection moulded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Long service life
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready to mount
Related links
- SKF M12 x 1.25 Female Steel Rod End, 12 mm Bore Metric
- SKF M12 Male Steel Rod End Metric, 12 mm Bore
- SKF M12 Female Steel Rod End, 12 mm Bore Metric
- SKF M10 Female Steel Rod End, 10 mm Bore Metric
- SKF M16 Female Steel Rod End, 16 mm Bore Metric
- SKF M14 Female Steel Rod End, 14 mm Bore Metric
- SKF M5 Female Steel Rod End, 5 mm Bore Metric
- SKF M8 Female Steel Rod End, 8 mm Bore Metric
