SMC Magnet Gripper Magnet Gripper Gripper Robot Gripper

Subtotal (1 unit)*

$3,196.69

(exc. GST)

$3,516.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,196.69

*price indicative

RS Stock No.:
252-8313
Mfr. Part No.:
MHM-25D-X7400A-HC10-P
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Robot Gripper

Gripper Type

Magnet Gripper

End Effector

Magnet Gripper

Maximum Payload

203.9kg

Gripping Force

200N

For Use With

MOTOMAN-HC10, MOTOMAN-HC10DT

Standards/Approvals

IEC 60204-1, ISO 4413, RoHS, ISO 10218-1, ISO 4414

COO (Country of Origin):
JP
THE SMC MAGNET GRIPPER is for collaborative robots. It attracts and holds heavy objects with a magnet. It supports workpieces with holes and uneven surface. This gripper continues to hold workpieces even when the air is shut off. It operate by simply connecting 1 air supply tube and an electrical wiring connector. It has integrated solenoid valve, auto switch, and piston speed adjustment mechanism.

Fluid Air

Action Double acting

Operating pressure 0.2 to 0.6 MPa

Proof pressure 0.9 Mpa

Lubrication Non-lube

Weight 800 g

  • RS Stock No. 2528305
  • Mfr. Part No. MHM-25D-X7400A-TM
Each
$3,249.62
  • RS Stock No. 2528310
  • Mfr. Part No. MHM-25D-X7400A-ASSISTA-P
Each
$3,566.58
  • RS Stock No. 2456953
  • Mfr. Part No. ZXP7A01-X1
Each
$4,070.38
  • RS Stock No. 2038847
  • Mfr. Part No. EHMD-40-RE-GE
Each
$13,006.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy