SMC Magnet Gripper Magnet Gripper Gripper Robot Gripper
- RS Stock No.:
- 252-8310
- Mfr. Part No.:
- MHM-25D-X7400A-ASSISTA-P
- Brand:
- SMC
Subtotal (1 unit)*
$3,566.58
(exc. GST)
$3,923.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,566.58 |
*price indicative
- RS Stock No.:
- 252-8310
- Mfr. Part No.:
- MHM-25D-X7400A-ASSISTA-P
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Gripper Type | Magnet Gripper | |
| Product Type | Robot Gripper | |
| End Effector | Magnet Gripper | |
| Maximum Payload | 203.9kg | |
| Gripping Force | 200N | |
| For Use With | Collaborative robot MELFA ASSISTA | |
| Standards/Approvals | RoHS, ISO 9409-1-31.5-4-M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Gripper Type Magnet Gripper | ||
Product Type Robot Gripper | ||
End Effector Magnet Gripper | ||
Maximum Payload 203.9kg | ||
Gripping Force 200N | ||
For Use With Collaborative robot MELFA ASSISTA | ||
Standards/Approvals RoHS, ISO 9409-1-31.5-4-M5 | ||
- COO (Country of Origin):
- JP
THE SMC MAGNET GRIPPER is for collaborative robots. It attracts and holds heavy objects with a magnet. It supports workpieces with holes and uneven surface. This gripper continues to hold workpieces even when the air is shut off. It operate by simply connecting 1 air supply tube and an electrical wiring M12 connector. It has integrated solenoid valve, auto switch, and piston speed adjustment mechanism.
Fluid Air
Action Double acting
Operating pressure 0.2 to 0.6 MPa
Proof pressure 0.9 MPa
Residual holding force 0.3 N
Lubrication Non-lube
Weight 780 g
Related links
- SMC Magnet Gripper Magnet Gripper Gripper Robot Gripper
- SMC Magnet Gripper Magnetic Gripper Robot Gripper
- SMC Magnetic Magnetic Gripper Robot Gripper
- SMC Air Gripper Robot Gripper
- Festo Parallel Gripper Robot Gripper
- Festo Electric Parallel Gripper Robot Gripper
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Robot Grippers
