SMC Magnetic Magnetic Gripper Robot Gripper
- RS Stock No.:
- 245-6956
- Mfr. Part No.:
- MHM-25D-X7400A
- Brand:
- SMC
Subtotal (1 unit)*
$3,110.75
(exc. GST)
$3,421.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,110.75 |
*price indicative
- RS Stock No.:
- 245-6956
- Mfr. Part No.:
- MHM-25D-X7400A
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Gripper Type | Magnetic | |
| Product Type | Robot Gripper | |
| End Effector | Magnetic | |
| Gripping Force | 200N | |
| For Use With | UR5(e), UR16e, UR3(e), UR10(e) | |
| Standards/Approvals | ISO 9409-1-50-4-M6, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Gripper Type Magnetic | ||
Product Type Robot Gripper | ||
End Effector Magnetic | ||
Gripping Force 200N | ||
For Use With UR5(e), UR16e, UR3(e), UR10(e) | ||
Standards/Approvals ISO 9409-1-50-4-M6, RoHS | ||
- COO (Country of Origin):
- JP
THE SMC MAGNETIC GRIPPER used for collaborative robots. It attracts and holds heavy objects with a magnet. This gripper supports work pieces with holes and uneven surfaces. It is compact with high holding force upto 200 N (Ø 25, Work piece thickness 6 mm).
Fluid air
Proof pressure 0.9 MPa
Ambient and fluid temperatures −10 to 50 °C (No freezing)
Weight 590 g
Related links
- SMC Magnet Gripper Magnetic Gripper Robot Gripper
- SMC Magnet Gripper Magnet Gripper Gripper Robot Gripper
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC Air Gripper Robot Gripper
- Robot Grippers
- Festo Electric Parallel Gripper Robot Gripper
- Festo Pneumatic Parallel Gripper Robot Gripper
- Festo Parallel Gripper Robot Gripper
