TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black, Silver
- RS Stock No.:
- 754-290
- Mfr. Part No.:
- FFK24mtmc
- Brand:
- TUK Limited
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$59.51
(exc. GST)
$65.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $59.51 | - |
| 10 + | $54.74 | 8% |
*price indicative
- RS Stock No.:
- 754-290
- Mfr. Part No.:
- FFK24mtmc
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Patch Panel | |
| Number of Ports | 24 | |
| Shield Type | FTP | |
| Rack Height | 1U | |
| Colour | Black, Silver | |
| Depth | 102.5mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Width | 483mm | |
| Series | FFK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Patch Panel | ||
Number of Ports 24 | ||
Shield Type FTP | ||
Rack Height 1U | ||
Colour Black, Silver | ||
Depth 102.5mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
Width 483mm | ||
Series FFK | ||
- COO (Country of Origin):
- CN
The TUK Limited Category 6 24 Port Patch Panel is extremely well constructed and robust, offering the Ideal platform for quick, easy LSA IDC terminations.
Performs to Category 6 standard
Robust and high quality metal construction
Integral tray type horizontal IDCs for ease of termination
Related links
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black, Silver
- TUK Limited FFK Series Cat6 Silver
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black
- TUK Limited FFK Series 24 Port Patch Panel FTP Black, Silver
- Molex Premise Networks PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 RJ Patch Panel FTP 1 U Black
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- Decelect Cat5 16 Port RJ45 RJ Patch Panel FTP 1 U Black
