Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 RJ Patch Panel FTP 1 U Black
- RS Stock No.:
- 365-8983
- Mfr. Part No.:
- GPCPNLF24OK2M
- Brand:
- Brand-Rex
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 365-8983
- Mfr. Part No.:
- GPCPNLF24OK2M
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Panel Type | Patch | |
| Product Type | RJ Patch Panel | |
| LAN Category | Cat5e | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | FTP | |
| Rack Height | 1U | |
| Colour | Black | |
| Height | 44mm | |
| Standards/Approvals | EIA/TIA TSB40A, ISO/IEC 11801:1995(E), ANSI/EIA-568A | |
| Depth | 135mm | |
| Series | GigaPlus | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Panel Type Patch | ||
Product Type RJ Patch Panel | ||
LAN Category Cat5e | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type FTP | ||
Rack Height 1U | ||
Colour Black | ||
Height 44mm | ||
Standards/Approvals EIA/TIA TSB40A, ISO/IEC 11801:1995(E), ANSI/EIA-568A | ||
Depth 135mm | ||
Series GigaPlus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Cat 5e Giga Plus Shielded Panels
Meets ISO/IEC 11801:1995 (E), EIA/TIA TSB40A
Separate grounding earth clamp for each incoming cable
Wired to 568B
Secure panel earthing point and earth wire supplied
Krone LSA terminations
Panels supplied with cable management tie wraps, mounting hardware and instructions for use
Depth behind panel 135mm
For punchdown tool see Punchdown IDC Tooling
Related links
- Brand-Rex GigaPlus Series Cat5e 24 Port RJ45 LSA Patch Panel UTP 1 U Black
- Molex Premise Networks PowerCat 5E Patch Panel Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black, Grey
- Decelect Cat5 16 Port RJ45 RJ Patch Panel FTP 1 U Black
- Molex Premise Networks PowerCat 6A Series 24 Port RJ45 RJ Patch Panel FTP 1 U
- Legrand LCS³ Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Blue
- Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Grey
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel STP 1 U Black
- RS PRO Cat5e 24 Port RJ45 RJ Patch Panel UTP 1 U Black
