TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- RS Stock No.:
- 754-216
- Mfr. Part No.:
- SGFACK24
- Brand:
- TUK Limited
Subtotal (1 unit)*
$296.73
(exc. GST)
$326.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.73 |
*price indicative
- RS Stock No.:
- 754-216
- Mfr. Part No.:
- SGFACK24
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Patch Panel | |
| LAN Category | Cat6a | |
| Number of Ports | 24 | |
| Interface Type | RJ45 | |
| Shield Type | STP | |
| Rack Height | 1U | |
| Colour | Black, Silver | |
| Standards/Approvals | IEEE | |
| Width | 520mm | |
| Series | SGF | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Patch Panel | ||
LAN Category Cat6a | ||
Number of Ports 24 | ||
Interface Type RJ45 | ||
Shield Type STP | ||
Rack Height 1U | ||
Colour Black, Silver | ||
Standards/Approvals IEEE | ||
Width 520mm | ||
Series SGF | ||
- COO (Country of Origin):
- CN
The TUK Limited Jack is designed to support CCTV and NTSC analog video signals, as well as any application requiring 50Ω BNC connectors. It is designed to snap into any standard sized Keystone outlets and patch panels
Nickel plating for improved performance with superior signal quality with minimal noise
Provides a clean and neat appearance installation
Snap in Keystone jack provides a fast and easy installation
Related links
- TUK Limited SGF Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited FFK Series 24 Port Patch Panel FTP 1 U Black, Silver
- TUK Limited SFK Series Cat6 24 Port Coupler 1 U Black, Silver
- TUK Limited FFK Series Cat6 Silver
- Brand-Rex Cat6Plus Series Cat6 24 Port RJ45 LSA Patch Panel STP 1 U Black
- TUK Limited SF24 Series Cat6 24 Port RJ45 Patch Panel UTP 1 U Black
- TUK Limited SEF Series Cat8 24 Port RJ45 Patch Panel Shielded 1 U Black
- RS PRO Cat6 24 Port RJ45 RJ Patch Panel STP 1 U Black
