HellermannTyton Connectivity HTC Series Cat6a 48 Port Patch Panel Shielded 1 U Silver
- RS Stock No.:
- 696-470
- Mfr. Part No.:
- HTC-XXS-PPF481U/CH
- Brand:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save $95.80
View bulk pricing optionsSubtotal (1 unit)*
$119.69
(exc. GST)
$131.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $119.69 | - |
| 10 + | $110.11 | $95.80 |
*price indicative
- RS Stock No.:
- 696-470
- Mfr. Part No.:
- HTC-XXS-PPF481U/CH
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Panel Type | Patch | |
| Product Type | Patch Panel | |
| LAN Category | Cat6a | |
| Number of Ports | 48 | |
| Shield Type | Shielded | |
| Rack Height | 1U | |
| Colour | Silver | |
| Width | 482.5mm | |
| Standards/Approvals | ROHS Compliant | |
| Depth | 10.1mm | |
| Height | 44mm | |
| Series | HTC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Panel Type Patch | ||
Product Type Patch Panel | ||
LAN Category Cat6a | ||
Number of Ports 48 | ||
Shield Type Shielded | ||
Rack Height 1U | ||
Colour Silver | ||
Width 482.5mm | ||
Standards/Approvals ROHS Compliant | ||
Depth 10.1mm | ||
Height 44mm | ||
Series HTC | ||
- COO (Country of Origin):
- TW
HellermannTyton Connectivity HTC Series Patch Panel, 48 Ports, 1U Rack Height - HTC-XXS-PPF481U/CH
This patch panel provides a high-density termination point for structured cabling systems in server rooms and comms cabinets. It supports Cat6a performance in a shielded configuration and is intended for rack-mounted network installations, offering a compact 1U form factor suitable for professional connectivity environments.
Features and Benefits:
• Supports Cat6a performance for high-speed data transmission
• Shielded construction reduces electromagnetic interference
• Forty-eight ports increase termination capacity per rack space
• Compliant with ROHS environmental restrictions
• Slim profile minimises rear cabling congestion
• Silver finish aids visual organisation in equipment racks
• Shielded construction reduces electromagnetic interference
• Forty-eight ports increase termination capacity per rack space
• Compliant with ROHS environmental restrictions
• Slim profile minimises rear cabling congestion
• Silver finish aids visual organisation in equipment racks
Applications
• Suitable for enterprise data centre horizontal cabling
• Ideal for campus backbone distribution frames
• Used for consolidating multiple network drops in comms racks
• Can be used for high-density office floor wiring closets
• Useful when migrating to higher-bandwidth Ethernet links
• Ideal for campus backbone distribution frames
• Used for consolidating multiple network drops in comms racks
• Can be used for high-density office floor wiring closets
• Useful when migrating to higher-bandwidth Ethernet links
What rack height does it occupy and how does that affect rack planning?
It occupies one rack unit which allows predictable vertical space allocation when populating standard 19in cabinets.
How does the port count influence patching capacity?
Having forty-eight ports lets you terminate many individual links on a single panel, reducing the number of panels required for a given installation density.
What physical attributes help in dense cable management at the front?
The panels silver-coloured face offers a uniform appearance that assists technicians in quickly identifying and organising front-facing terminations.
How does shielding impact installation in electrically noisy environments?
The shielded design provides a conductive barrier around the terminations, assisting in the mitigation of EMI where adjacent power or signal sources may cause interference.
Related links
- HellermannTyton Connectivity HTC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity HTC Series Cat6 24 Port RJ45 Patch Panel Unshielded 1 U Black
- TUK Limited SGF Series Cat6a 24 Port RJ45 Patch Panel STP 1 U Black, Silver
- HellermannTyton Connectivity 48 Port LC 1 U 44 mm
- HellermannTyton Connectivity 48 Port SC 1 U 44 mm
- HellermannTyton Connectivity HTC Series Black 15 U Powder Coated Mild Steel Wall Box 600 mm, 751 mm
- HellermannTyton Connectivity HTC Series Black 12 U Powder Coated Mild Steel Wall Box 450 mm, 618 mm
- HellermannTyton Connectivity HTC Series Black 12 U Mild Steel Wall Box 600 mm, 618 mm Height 530 mm
