HellermannTyton Connectivity 48 Port LC, Duplex Fibre Optic Patch Panel With 48 Ports Populated, 1 U 44 mm

Subtotal (1 unit)*

$674.72

(exc. GST)

$742.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 17 November 2026
  • Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$674.72

*price indicative

RS Stock No.:
269-5023
Mfr. Part No.:
FBPDBKL-LCSMDX-24VF1
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Connector Type

LC

Product Type

Fibre Optic Patch Panel

Number of Ports

48

Number of Populated Ports

48

Panel Type

Sliding

Rack Height

1U

Fibre Type

Single Mode

Material

Cold Rolled Steel

Standards/Approvals

EIA, TIA, IEC, ANSI, ISO, EN

Width

483mm

Height

44mm

Depth

200mm

Fibre Operating Mode

Duplex

COO (Country of Origin):
GB

HellermannTyton Connectivity Fibre Optic Patch Panel, 48 Ports, Duplex - FBPDBKL-LCSMDX-24VF1


This fibre optic patch panel is designed to provide efficient connectivity for high-density fibre networks. Constructed with a 1U sliding design, it accommodates up to 48 LC duplex connectors. Its robust 1.2mm electrostatic powder-coated cold-rolled steel material ensures durability in diverse environments, with the capability to operate between -20°C and +50°C.

Features & Benefits


• Supports single mode connectivity for advanced networking applications

• Complete with 48 populated ports, maximising connectivity options

• Sliding panel design allows for easy access and management

• Built from sturdy materials to withstand challenging conditions

• Suitable for telecoms and datacoms networks, ensuring high performance

• 20mm and 10mm cable entries facilitate flexible installation options

Applications


• Used for high-density fibre patch panel configurations

• Ideal for data centre installations requiring robust connectivity

• Employed in telecommunications setups needing reliable connections

• Suitable for metropolitan and access network deployments

• Utilised in environments where space efficiency is critical

What type of fibres does this panel support?


This panel supports single mode fibres, making it suitable for various networking applications that require high-performance connectivity.

How does the sliding design benefit installation and maintenance?


The sliding design simplifies access to the ports, enabling easy management of connections and reducing maintenance time during installation and upgrades.

What is the weight of this patch panel, and how does it affect installation?


Weighing 2800g, the panel is substantial but manageable, ensuring stability once mounted in standard rack equipment without compromising overall rack integrity.

Can this patch panel be used in outdoor environments?


The panel is designed for indoor use; however, it can operate in temperatures ranging from -20°C to +50°C, making it suitable for controlled indoor environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy