HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- RS Stock No.:
- 696-160
- Mfr. Part No.:
- RN06UC6-CAPBXX-05.0M-CCA
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$467.09
(exc. GST)
$513.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.09 |
*price indicative
- RS Stock No.:
- 696-160
- Mfr. Part No.:
- RN06UC6-CAPBXX-05.0M-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette to Cassette | |
| LAN Category | Cat6 | |
| Number of Ports | 6 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Colour | Violet | |
| Width | 103mm | |
| Depth | 51mm | |
| Height | 215mm | |
| Series | RN0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette to Cassette | ||
LAN Category Cat6 | ||
Number of Ports 6 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Colour Violet | ||
Width 103mm | ||
Depth 51mm | ||
Height 215mm | ||
Series RN0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Category 6 Cassette to Cassette solution is a pre-terminated system featuring 6 RJ45 ports within each cassette. Each cassette provides 6 RJ45 ports, with the loom being terminated with a cassette at both ends for easy installation. These Category 6 RapidNet looms are specifically designed and tested to support a range of networking applications, including Primary (Campus), Secondary (Riser), and Tertiary (Horizontal) installations. They are suitable for use with 10Base-T (Ethernet), 100Base-T (Fast Ethernet), 1000Base-T (Gigabit Ethernet), PoE, and PoE+ systems. When paired with HellermannTyton Category 6 patch panels, outlets, and patch leads, the combined solution exceeds Category 6/Class E link and channel performance requirements, ensuring reliable, high-performance connectivity for various network environments.
Designed for compatibility with HellermannTyton patch panels and outlets, ensuring enhanced system performance
Optimized transmission capabilities for both PoE and PoE+ applications
Streamlined installation process with pre-terminated cables for quicker setups
Comprehensive performance specifications designed to meet rigorous industry standards
Compact dimensions for efficient use in space-constrained environments
- RS Stock No. 0696161
- Mfr. Part No. RN06UC6-CAPBXX-07.5M-CCA
Each
$497.03
- RS Stock No. 0696166
- Mfr. Part No. RN06UC6-CAPBXX-20.0M-CCA
Each
$646.82
- RS Stock No. 0696162
- Mfr. Part No. RN06UC6-CAPBXX-10.0M-CCA
Each
$527.00
- RS Stock No. 0696167
- Mfr. Part No. RN06UC6-CAPBXX-22.5M-CCA
Each
$676.76
Related links
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to RJ45 C6A, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RN06UC6 Cat6 RJ45 6 Port Cassette to Cassette Cable Assembly, UTP Shielding
- HellermannTyton Connectivity RN06UC6 Cat6 RJ45 6 Port Cassette to Plug Cable Assembly, UTP Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 Cable, Unshielded Shielding










