HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- RS Stock No.:
- 695-719
- Mfr. Part No.:
- RN06UC6-CACAXX-12.5M-CCA
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$475.41
(exc. GST)
$522.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.41 |
*price indicative
- RS Stock No.:
- 695-719
- Mfr. Part No.:
- RN06UC6-CACAXX-12.5M-CCA
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| LAN Category | Cat6 | |
| Product Type | Cassette to Cassette | |
| Number of Ports | 6 | |
| Interface Type | RJ45 | |
| Shield Type | Unshielded | |
| Colour | Violet | |
| Depth | 130mm | |
| Standards/Approvals | ISO/IEC 11801 | |
| Width | 103mm | |
| Height | 27mm | |
| Series | RN0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
LAN Category Cat6 | ||
Product Type Cassette to Cassette | ||
Number of Ports 6 | ||
Interface Type RJ45 | ||
Shield Type Unshielded | ||
Colour Violet | ||
Depth 130mm | ||
Standards/Approvals ISO/IEC 11801 | ||
Width 103mm | ||
Height 27mm | ||
Series RN0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Category 6 Cassette to Cassette solution is a pre-terminated system featuring 6 RJ45 ports within each cassette. Each cassette provides 6 RJ45 ports, with the loom being terminated with a cassette at both ends for easy installation. These Category 6 RapidNet looms are specifically designed and tested to support a range of networking applications, including Primary (Campus), Secondary (Riser), and Tertiary (Horizontal) installations. They are suitable for use with 10Base-T (Ethernet), 100Base-T (Fast Ethernet), 1000Base-T (Gigabit Ethernet), PoE, and PoE+ systems. When paired with HellermannTyton Category 6 patch panels, outlets, and patch leads, the combined solution exceeds Category 6/Class E link and channel performance requirements, ensuring reliable, high-performance connectivity for various network environments.
Constructed from Durable polycarbonate for long-lasting use
Designed for efficient data transmission across various network applications
Available in multiple lengths (5m to 90m) to fit specific project needs
Reflective of the latest industry standards for electrical characteristics
Lightweight and Compact dimensions enable flexible placement options
Related links
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded 1 U Violet
- HellermannTyton Connectivity RN06UC6 Cat6 RJ45 6 Port Cassette to Cassette Cable Assembly, UTP Shielding
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Violet RJ45 to RJ45 C6A, Unshielded Low Smoke Zero Halogen Sheath
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 Cable, Unshielded Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 RJ45 1 Port Cable, Unshielded Shielding
