POP Aluminium Blind Rivet, 4 mm
- RS Stock No.:
- 351-3616
- Mfr. Part No.:
- TAPD512BSLF12
- Brand:
- POP
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$38.30
(exc. GST)
$42.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $38.30 | $0.383 | - |
| 5 - 9 | $37.63 | $0.376 | 1% |
| 10 - 39 | $36.60 | $0.366 | 4% |
| 40 + | $35.52 | $0.355 | 7% |
*price indicative
- RS Stock No.:
- 351-3616
- Mfr. Part No.:
- TAPD512BSLF12
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 4mm | |
| Rivet Length | 14mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Steel | |
| Maximum Grip | 9.5mm | |
| Finish | Plain | |
| Minimum Grip | 7.9mm | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| Head Diameter | 4.08mm | |
| Select all | ||
|---|---|---|
Brand POP | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 4mm | ||
Rivet Length 14mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Aluminium | ||
Mandrel Material Steel | ||
Maximum Grip 9.5mm | ||
Finish Plain | ||
Minimum Grip 7.9mm | ||
Head Type Dome | ||
Standards/Approvals No | ||
Head Diameter 4.08mm | ||
Large Flange POP® Rivets
Standard open type domed head rivet, with large flange
Suited to weaker and/or thinner materials
Aluminium alloy body, carbon steel mandrel
