POP Aluminium Blind Rivet, 4.97 mm
- RS Stock No.:
- 351-3470
- Mfr. Part No.:
- ACD608ASM
- Brand:
- POP
Get a bulk buy discount
Add 5 more to save $4.85
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$55.84
(exc. GST)
$61.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $55.84 | $0.558 | - |
| 5 - 9 | $54.87 | $0.549 | $4.85 |
| 10 - 39 | $53.84 | $0.538 | $20.00 |
| 40 + | $52.61 | $0.526 | $129.20 |
*price indicative
- RS Stock No.:
- 351-3470
- Mfr. Part No.:
- ACD608ASM
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 4.97mm | |
| Rivet Length | 17.5mm | |
| Fixing Hole Diameter | 5.2mm | |
| Rivet Body Material | Aluminium | |
| Mandrel Material | Aluminium | |
| Maximum Grip | 6.35mm | |
| Minimum Grip | 0μm | |
| Finish | Plain | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 4.97mm | ||
Rivet Length 17.5mm | ||
Fixing Hole Diameter 5.2mm | ||
Rivet Body Material Aluminium | ||
Mandrel Material Aluminium | ||
Maximum Grip 6.35mm | ||
Minimum Grip 0μm | ||
Finish Plain | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Aluminium Load Spreading POP® Rivets
For assemblies using thin and vulnerable materials
Wide grip range, with large area blind-side spead
Can be used with oversized holes
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel












