Essentra Nylon Snap Rivet, 2.6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

$128.48

(exc. GST)

$141.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$128.48$0.642
5 - 9$126.90$0.635
10 - 29$123.93$0.62
30 +$120.29$0.601

*price indicative

RS Stock No.:
256-0037
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

2.6mm

Rivet Length

6.1mm

Rivet Body Material

Nylon

Minimum Thickness of Material

2.7mm

Maximum Thickness of Material

3.6mm

Finish

Plain

Standards/Approvals

RoHS

Head Diameter

5mm

COO (Country of Origin):
JP

Plastic Snap-action Rivets


Two-part construction, re-useable, and require no fixing tools

Suitable for a wide range of light-duty fixing applications

Various sizes available to cover a panel thickness/gripping range of 1 to 8·5mm

Made from nylon 6, available in Black or White

Working temperature range -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy