Phoenix Contact Plastic Body-Bound Rivet Rivet, 4 mm

Subtotal (1 unit)*

$172.29

(exc. GST)

$189.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.29

*price indicative

RS Stock No.:
254-4588
Mfr. Part No.:
1212478
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Rivet

Rivet Type

Body-Bound Rivet

Rivet Diameter

4mm

Rivet Length

216mm

Rivet Body Material

Plastic

Minimum Thickness of Material

1.5mm

Maximum Thickness of Material

6mm

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

COO (Country of Origin):
DE
The Phoenix Contact Tool for use with RVT-PA 4 plastic body-bound rivets. The compression spring in the handle enables a comfortable and safe mounting of the plastic body-bound rivet RVT-PA.

Made from special high-grade tool steel

Rivet setting tool

For use With RVT-PA 4 plastic body-bound rivets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy