POP Aluminium Blind Rivet, 4 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$17.31

(exc. GST)

$19.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$17.31$0.173
5 - 9$17.09$0.171
10 - 39$16.79$0.168
40 +$16.42$0.164

*price indicative

RS Stock No.:
351-3543
Mfr. Part No.:
AD510SB
Brand:
POP
Find similar products by selecting one or more attributes.
Select all

Brand

POP

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

4mm

Rivet Length

12.5mm

Fixing Hole Diameter

4.2mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Finish

Plain

Minimum Grip

6.4mm

Maximum Grip

7.9mm

Head Type

Dome

Head Diameter

4.08mm

Standards/Approvals

No

Closed End POP® Rivets


Closed end domed head rivets

Moisture and pressure tight with guaranteed mandrel head retention

Aluminium alloy (5% magnesium) body, carbon steel mandrel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy