Stanley Aluminium Rivet, 1/4 in thread 4 mm

Subtotal (1 pack of 20 units)*

$8.14

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$8.14$0.407

*price indicative

RS Stock No.:
555-726
Mfr. Part No.:
1-PAA52T
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Rivet

Thread Size

1/4 in

Finish

Plastic

Sub Type

Rivet

Material

Aluminium

Length

3mm

Diameter

4mm

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Rivet, 4mm Diameter, 3mm Length - 1-PAA52T


This rivet is a lightweight aluminium fastener designed for joining panels and components where a permanent blind fastening is required. It operates as a single-piece aluminium unit with a plastic exterior finish, suitable for applications needing corrosion-resistant material selection and a discreet appearance.

Features and Benefits:


• 1/4 inch thread size provides straightforward installation compatibility
• 4mm diameter delivers compact blind fastening capability
• 3mm length enables use in thin-sheet assemblies
• Aluminium construction reduces overall joint weight
• Plastic finish offers a non-metallic surface appearance
• RoHS-exempt status simplifies selection for regulated environments

Applications


• Suitable for joining thin metal panels in fabrication
• Ideal for lightweight structural assemblies requiring aluminium fasteners
• Used with hand or pneumatic blind-riveting tools
• Can be used for visible finishes needing a plastic-surfaced rivet
• Suitable for industrial environments where RoHS exemptions apply

What material properties influence electrical conductivity at the joint?


The body is aluminium, which provides conductive continuity across the fastening despite the plastic surface layer.

How does the plastic finish affect corrosion resistance?


The plastic coating presents a barrier over the aluminium body, reducing direct exposure to contaminants at the head area.

Which tool types are compatible for setting this fastener?


Conventional blind-rivet tools used for aluminium rivets are appropriate due to the rivet's single-piece aluminium form and 1/4 inch thread engagement.

Are there size considerations for hole preparation?


Drilled hole diameter should match the 4mm rivet diameter to ensure correct mandrel deformation and secure clamping.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy