POP Stainless Steel Blind Rivet, 1.2 mm
- RS Stock No.:
- 242-2226
- Mfr. Part No.:
- SSD52SSBS
- Brand:
- POP
Subtotal (1 bag of 100 units)*
$52.37
(exc. GST)
$57.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 70 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $52.37 | $0.524 |
*price indicative
- RS Stock No.:
- 242-2226
- Mfr. Part No.:
- SSD52SSBS
- Brand:
- POP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | POP | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 1.2mm | |
| Rivet Length | 10.5mm | |
| Fixing Hole Diameter | 4mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Finish | Natural | |
| Head Type | Flange, Dome, Countersunk | |
| Head Diameter | 1.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand POP | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 1.2mm | ||
Rivet Length 10.5mm | ||
Fixing Hole Diameter 4mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Finish Natural | ||
Head Type Flange, Dome, Countersunk | ||
Head Diameter 1.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The POP SSD series closed end rivet has 4 mm diameter. The rivet body is made up of stainless steel material.
It has stainless steel rivet body
- RS Stock No. 3513385
- Mfr. Part No. SSD42SSBS
1 Bag of 100
$31.82
- RS Stock No. 2184456
- Mfr. Part No. 0BS11-00414
1 Bag of 100
$56.03
- RS Stock No. 2184444
- Mfr. Part No. 02711-00824
1 Bag of 100
$89.13
Related links
- POP Aluminium Blind Rivet, 1.2 mm
- POP Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 3.2 mm
- POP Stainless Steel Blind Rivet, 4.8 mm
- POP Stainless Steel Blind Rivet, 6.4 mm
- Pop Rivets Stainless Steel Blind Rivet, 4.8 mm
- Pop Rivets Stainless Steel Blind Rivet, 4 mm
- Pop Rivets Stainless Steel Blind Rivet, 3.2 mm












