Avdel Aluminium Alloy Blind Rivet, 3.2 mm

Subtotal (1 bag of 100 units)*

$12.76

(exc. GST)

$14.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,678 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$12.76$0.128

*price indicative

RS Stock No.:
218-4429
Mfr. Part No.:
01661-00410
Brand:
Avdel
Find similar products by selecting one or more attributes.
Select all

Brand

Avdel

Rivet Type

Blind

Product Type

Rivet

Rivet Diameter

3.2mm

Rivet Length

1.8mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Aluminium Alloy

Finish

Bright Zinc

Head Type

Dome

Standards/Approvals

No

COO (Country of Origin):
CN
The Avdel Avex Multigrip Rivet have Dome head of 3.2mm (1/8)inch Diameter Aluminium

Body Aluminium alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy