Subtotal (1 bag of 100 units)*
$26.51
(exc. GST)
$29.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $26.51 | $0.265 |
*price indicative
- RS Stock No.:
- 304-075
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 4mm | |
| Rivet Length | 5mm | |
| Fixing Hole Diameter | 4.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 4mm | ||
Rivet Length 5mm | ||
Fixing Hole Diameter 4.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 4 mm Diameter, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening solutions in various applications. These rivets provide a secure fit by expanding when the head is pushed in, making them ideal for situations where ease of installation and removal is crucial.
Features and Benefits
Expanding push-in design: Ensures easy installation and a secure fit
Removable head: Allows for simple removal by pulling the head, facilitating maintenance and adjustments
Nylon material: Offers durability and resistance to corrosion, suitable for various environments
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliable performance
Brad head type: Provides a low-profile finish, ideal for aesthetic applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2 for flammability
Colour: Black for versatile use in different settings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
