Subtotal (1 bag of 100 units)*
$31.37
(exc. GST)
$34.51
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $31.37 | $0.314 |
*price indicative
- RS Stock No.:
- 304-066
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Rivet Type | Snap | |
| Product Type | Rivet | |
| Rivet Diameter | 2mm | |
| Rivet Length | 6.4mm | |
| Fixing Hole Diameter | 2.2mm | |
| Rivet Body Material | Nylon | |
| Finish | Plain | |
| Head Type | Brad | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Rivet Type Snap | ||
Product Type Rivet | ||
Rivet Diameter 2mm | ||
Rivet Length 6.4mm | ||
Fixing Hole Diameter 2.2mm | ||
Rivet Body Material Nylon | ||
Finish Plain | ||
Head Type Brad | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Snap Rivet, 4.4 mm - 5.2 mm Grip Range, Nylon
RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These rivets are ideal for situations where a secure and removable connection is required, providing a reliable solution for both temporary and permanent assemblies.
Features and Benefits
Expanding push-in design: Easy to install by simply pushing the head in, ensuring a tight fit
Removable head: Allows for easy removal by pulling the head, offering flexibility in applications
Nylon material: Provides durability and resistance to corrosion, suitable for various environments
Brad head type: Ensures a low-profile finish, ideal for aesthetic applications
UL 94 V-2 standard: Meets safety standards for flammability, ensuring reliability in critical applications
Applications
Lighting
Motor vehicles
Domestic appliances
Audio equipment
Furniture
Additional Information
Standards Met: UL 94 V-2
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
