RS PRO Nylon Snap Rivet, 2 mm

Subtotal (1 bag of 100 units)*

$34.08

(exc. GST)

$37.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$34.08$0.341

*price indicative

RS Stock No.:
304-061
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Rivet Type

Snap

Product Type

Rivet

Rivet Diameter

2mm

Rivet Length

4.8mm

Fixing Hole Diameter

2.2mm

Rivet Body Material

Nylon

Finish

Plain

Head Type

Brad

Standards/Approvals

UL94-V2

COO (Country of Origin):
CN

RS PRO Snap Rivet, 2 mm Diameter, 4.8 mm Length


RS PRO Snap Rivets are designed for quick and efficient fastening in a variety of applications. These expanding push-in rivets provide a secure hold by simply pushing the head in, making them ideal for situations where speed and ease of installation are crucial.

Features and Benefits


Expanding push-in design: Easy to install, saving time and effort

Secure fit: Push the head in and the grommet expands for a tight hold

Removable: Easily removed by pulling the head, allowing for reuse or adjustments

Versatile applications: Suitable for lighting, motor vehicles, domestic appliances, audio equipment, and furniture

Applications


Lighting

Motor vehicles

Domestic appliances

Audio equipment

Furniture

Additional Information


Standards Met: UL 94 V-2

Rivet Body Material: Nylon, offering durability and resistance to wear

Colour: White, providing a neutral appearance suitable for various applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy