SAM Rivet Riveter

Subtotal (1 unit)*

$471.50

(exc. GST)

$518.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$471.50

*price indicative

RS Stock No.:
221-5176
Mfr. Part No.:
359-15
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Rivet

Product Type

Riveter

Maximum Rivet Size

6mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
SK
The SAM 2-arm rivet pliers has System of reduction of the force by knee lever and Shock absorbing system when the rivet breaks.

Bowl for collecting stems to prevent projections

Steel rivet maximum diameter: 5 mm;Aluminium rivet maximum diameter: 6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy