Böllhoff Plier Type Riveter
- RS Stock No.:
- 138-916
- Mfr. Part No.:
- 23511903001
- Brand:
- Böllhoff
Subtotal (1 unit)*
$61.38
(exc. GST)
$67.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.38 |
*price indicative
- RS Stock No.:
- 138-916
- Mfr. Part No.:
- 23511903001
- Brand:
- Böllhoff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Böllhoff | |
| Product Type | Riveter | |
| Sub Type | Plier Type | |
| Maximum Rivet Size | 0.25in | |
| Minimum Rivet Size | 0.125in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Böllhoff | ||
Product Type Riveter | ||
Sub Type Plier Type | ||
Maximum Rivet Size 0.25in | ||
Minimum Rivet Size 0.125in | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW

Crimp nuts
Crimp nuts for screw fixing to thin panels wherever rear access is impossible.
When fitting, the serrated part of the nut expands inside the hole to provide high torque resistance.
The special design of these nuts ensures excellent resistance to rotation and vibration.
Both flanged and flush type nuts can be fitted with the same tool.
Note
Nuts sold separately, for the full kit please refer to RS stock no 425-7480
