Knipex Riveter

Subtotal (1 unit)*

$228.63

(exc. GST)

$251.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$228.63

*price indicative

RS Stock No.:
267-6805
Mfr. Part No.:
90 42 250
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Riveter

Maximum Rivet Size

1.2mm

Overall Length

250mm

Minimum Rivet Size

600μm

Material

Special Steel

Standards/Approvals

REACH, RoHS

Non Compliant

COO (Country of Origin):
FR
The Knipex punch lock riveter use to join metal section sheets used in dry walling for dividing walls and drop ceilings, without needing screws or rivets.For U and C shaped sections with max 1.2 mm metal 2 x 0.6 mm.

It can be use as one hand operation

Minimum handforce required due to optimum lever transmission

Pliers body is made of special tool steel, rolled, oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy