TE Connectivity, TERMINYL Insulated Ring Terminal, M4 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- RS Stock No.:
- 825-2274
- Distrelec Article No.:
- 303-55-235
- Mfr. Part No.:
- 331456
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$8.14
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 152 unit(s) shipping from 15 March 2027
- Plus 100 unit(s) shipping from 22 March 2027
- Plus 104 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.14 |
*price indicative
- RS Stock No.:
- 825-2274
- Distrelec Article No.:
- 303-55-235
- Mfr. Part No.:
- 331456
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TERMINYL | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 4.43mm | |
| Outer Ring Diameter | 11.1mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 34.95mm | |
| Stud Size | M4 | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.22mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 26.7mm² | |
| Minimum Wire Size mm² | 16.8mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TERMINYL | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 4.43mm | ||
Outer Ring Diameter 11.1mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 34.95mm | ||
Stud Size M4 | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.22mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 26.7mm² | ||
Minimum Wire Size mm² 16.8mm² | ||
TE Connectivity TERMINYL Crimp Ring Terminals
TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
TE Connectivity Terminyl Range
Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Standards
MIL-T-7928,Type II, Class 2
Related links
- TE Connectivity M4 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 5/16 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity 1/4 / M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Molex M8 Stud Size 4 AWG 4 AWG Wire Size, Natural
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size, Red
