TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow

Subtotal (1 pack of 25 units)*

$443.22

(exc. GST)

$487.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$443.22$17.729

*price indicative

RS Stock No.:
505-944
Mfr. Part No.:
53980-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Ring Terminal

Insulation

Insulated

Inner Ring Diameter

6.73mm

Minimum Wire Size AWG

4AWG

Maximum Wire Size AWG

4AWG

Overall Length

49.48mm

Stud Size

M6

Colour

Yellow

Contact Plating

Tin Lead

Contact Material

Copper

Thickness

1.3mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Closed ring tongue terminal offers a secure connection for your electrical wiring needs, promoting reliability in various applications. Constructed with a robust closed barrel and straight design, this terminal ensures optimal performance even in challenging environments. The incorporation of tin-lead plating enhances its conductivity while providing protection against corrosion. Designed to accommodate wire sizes ranging from 33100 to 52600 CMA, the component is both versatile and adaptable for diverse electrical setups. Moreover, this terminal meets various industry standards, making it a trusted choice for professionals seeking quality and compliance.

Designed for optimal compatibility with copper wire

Features a natural insulation sleeve colour for easy identification

Ensures excellent wire insulation support retention

Offers a single hole configuration for straightforward installation

Capable of handling voltage ratings up to 600 V

Includes a yellow stripe colour for simple visual differentiation

Lightweight construction enhances versatility in applications

Package quantity of 100 ensures ample supply for projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy