TE Connectivity, TERMINYL Insulated Ring Terminal, M4 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- RS Stock No.:
- 190-3895
- Mfr. Part No.:
- 331456
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$568.10
(exc. GST)
$624.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 08 March 2027
- Plus 100 unit(s) shipping from 15 March 2027
- Plus 100 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | $5.681 | $568.10 | - |
| 500 + | $5.113 | $511.30 | 9% |
*price indicative
- RS Stock No.:
- 190-3895
- Mfr. Part No.:
- 331456
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | TERMINYL | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Outer Ring Diameter | 11.1mm | |
| Inner Ring Diameter | 4.43mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Overall Length | 34.95mm | |
| Stud Size | M4 | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 1.22mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 26.7mm² | |
| Maximum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 16.8mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series TERMINYL | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Outer Ring Diameter 11.1mm | ||
Inner Ring Diameter 4.43mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Overall Length 34.95mm | ||
Stud Size M4 | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 1.22mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 26.7mm² | ||
Maximum Operating Temperature 105°C | ||
Minimum Wire Size mm² 16.8mm² | ||
TE Connectivity TERMINYL Crimp Ring Terminals
TERMINYL crimp ring terminals designed for use with larger wire sizes from 8 AWG to 4/0 AWG. These TERMINYL ring terminals are made from high grade conductivity copper per ASTM B-152 and tin plated per ATSM B-545 and are designed to withstand extreme vibration, shock and high temperatures. the funnel entry, colour-coded moulded nylon insulation of these TERMINYL wire connectors enables wires to be inserted easily and acts as an insulation support.
TE Connectivity Terminyl Range
Nylon insulation for dielectric strength
Dimples afford maximum contact of barrel and wire
Engineered to withstand extremes of vibration, shock and structural stresses
Standards
MIL-T-7928,Type II, Class 2
Related links
- TE Connectivity M4 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 5/16 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Thomas & Betts 3/8 in Stud Size 4 AWG 4 AWG Wire Size, Yellow
- TE Connectivity 1/4 / M6 Stud Size 4 AWG 4 AWG Wire Size, Yellow
- Molex M8 Stud Size 4 AWG 4 AWG Wire Size, Natural
- TE Connectivity M10 Stud Size 2 AWG 2 AWG Wire Size, Red
