TE Connectivity Uninsulated Ring Terminal, M5 Stud Size 12 AWG 10 AWG Wire Size, Grey

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-3273
Mfr. Part No.:
41124
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

5mm

Outer Ring Diameter

11.94mm

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Overall Length

27.23mm

Stud Size

M5

Colour

Grey

Contact Plating

Tin

Contact Material

Brass

Thickness

760μm

Standards/Approvals

No

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
US

TE Connectivity Uninsulated Crimp Ring Terminal


The TE Connectivity uninsulated crimp ring terminal is made of brass contact material and tin plating. It is an F style ring tongue crimp terminal.

Features and Benefits


• Maximum wire size 10AWG

• Stud size M5

• Thickness 0.76mm

Applications


• Automation industries

• Electrical industries

TE Connectivity 'F' Style Ring Tongue Crimp Terminals


A range of open barrel 'F' style ring and spade crimp terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy